AMC55DTKD-S288

Heilind Number:SULAMC55DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULAMC55DTKD-S288

Detailed Description

Introducing the AMC55DTKD-S288, a high-performance Board to Board PCB Connector designed for demanding applications. This female connector features 2 rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity even in harsh environments. The loop bellow contact type and straddle orientation further enhance its durability. Rated for 700VAC and 3A, this connector is suitable for power and signal transmission. Operating seamlessly in temperatures ranging from -65°C to 150°C, it offers robust performance. The clearance hole mount type and card extender termination method facilitate easy installation. With 110 positions and a tail length of 4.45mm, it offers versatility in connectivity. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial settings, the AMC55DTKD-S288 guarantees superior quality and performance. Upgrade your connectivity solutions with this advanced PCB connector.