AMC55DTKD-S328

Heilind Number:SULAMC55DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULAMC55DTKD-S328

Detailed Description

Introducing the AMC55DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the stringent power requirements of industrial and aerospace systems. The gold-plated contact material and termination offer excellent conductivity and durability, while the loop bellow contact type and straight orientation facilitate easy installation. With 110 positions and a 2.54mm pitch, it provides ample connectivity options for your PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Trust in the AMC55DTKD-S328 for secure and efficient board-to-board connections in your projects.