AMC55DTKD

Heilind Number:SULAMC55DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:110
SKU:SULAMC55DTKD

Detailed Description

Introducing the AMC55DTKD, a high-performance board-to-board PCB connector designed for critical applications. With PPS and beryllium copper construction, this connector ensures reliable conductivity in demanding environments. Featuring two rows of female connectors with a clearance hole mount type and thru-hole termination method, it guarantees secure assembly. The contact material is gold-plated beryllium copper, offering excellent corrosion resistance and conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent electrical requirements. The loop bellow contact type and straight orientation, along with 110 positions, provide versatile connectivity options. With a tail length of 4.83mm and a compact design measuring 15.49mm in height and 9.4mm in width, it offers efficient space utilization. Gold termination plating ensures long-term durability. Engineered for a wide operating temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the AMC55DTKD for superior performance in your electronic systems.