AMC55DTKN

Heilind Number:SULAMC55DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTKN
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DTKN

Detailed Description

Introducing the AMC55DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power transmission requirements. The female connector with two rows and thru-hole termination method offers easy integration. Contact materials of Beryllium Copper with gold plating guarantee excellent signal conductivity. The 2.54mm pitch and straight orientation, along with 110 positions, provide ample connectivity options. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in diverse industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Gold termination plating ensures long-term durability. The AMC55DTKN is a top choice for engineers seeking high-reliability connectors for their designs.