AMC55DTMD

Heilind Number:SULAMC55DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTMD
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DTMD

Detailed Description

Enhance your electronic connections with our AMC55DTMD Board-to-Board PCB Connector, meticulously designed for optimal performance. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable power transmission with an amperage of 3A and a voltage rating of 700VAC. Its two rows of contacts, terminated through clearance holes, offer precise connectivity in demanding environments. The gold-plated Beryllium Copper contacts guarantee high conductivity, while the loop bellow contact type and right-angle orientation facilitate efficient mating. With 110 positions and a pitch of 2.54mm (.1in), it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a broad range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm (.37in), conserves space on your board while ensuring robust performance. Trust in the AMC55DTMD for secure and efficient board-to-board connections in your electronic systems.