AMC55DTMH

Heilind Number:SULAMC55DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTMH
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DTMH

Detailed Description

This AMC55DTMH Board To Board PCB Connector features a robust construction with PPS & Beryllium Copper materials, ensuring high durability and reliable performance. Designed for female gender, it offers a secure connection with its two rows and clearance hole mount type. The termination method through hole, combined with gold-plated Beryllium Copper contacts, guarantees excellent conductivity. With an amperage of 3A and voltage rating of 700 VAC, this connector is suitable for various power applications. Its loop bellow contact type and right-angle orientation facilitate easy mating. With 110 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Gold termination plating further enhances its corrosion resistance. Whether in hi-rel or standard applications, the AMC55DTMH ensures efficient board-to-board connectivity.