AMC55DTMI

Heilind Number:SULAMC55DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTMI
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DTMI

Detailed Description

Introducing the AMC55DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, accommodating 110 positions for seamless connectivity. The female gender and right-angle orientation make it versatile for various circuit board setups. Crafted with PPS and Beryllium Copper, it guarantees durability and reliability even in harsh environments with an operating temperature range of -65 to 150°C. The contact material of Beryllium Copper with gold plating ensures optimal conductivity and signal integrity, while the threaded mount type and thru-hole termination method provide secure attachment. Rated for 700VAC and 3A, this connector is suitable for high-power applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Trust the AMC55DTMI for exceptional performance in aerospace, military, and industrial systems.