AMC55DTMS

Heilind Number:SULAMC55DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTMS
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DTMS

Detailed Description

Introducing the AMC55DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a double row configuration and a total of 110 positions, it offers ample connectivity options. The Right Angle orientation and Side Hole mount type make it versatile for various PCB layouts. Its Thru Hole termination method and gold-plated contacts guarantee excellent signal transmission. Operating at a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. With a low profile of just 15.49 mm and a compact width of 9.4 mm, it saves space on the board. Rated for 700 VAC and 3A, it meets high voltage and current requirements. Ideal for applications where durability and performance are critical, the AMC55DTMS is a top choice for engineers and designers in the electronics industry.