AMC55DTMT

Heilind Number:SULAMC55DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC55DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC55DTMT
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC55DTMT

Detailed Description

This high-performance connector, with SKU AMC55DTMT, boasts a durable construction featuring PPS and Beryllium Copper materials, ensuring reliable connectivity in demanding environments. Designed for female insertion with two rows, it offers a secure threaded mount and efficient thru-hole termination. The contact material of Beryllium Copper, plated with gold, guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. Its unique loop bellow contact type and right-angle orientation facilitate easy and efficient connections. With 110 positions and a tail length of 6.35mm, this connector provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 150°C, it is ideal for diverse industrial settings. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions on PCBs. Its gold termination plating ensures long-lasting performance. Part of the Board to Board PCB Connectors and Card Edge Connectors category, this product delivers exceptional quality and reliability. Non-high-rel, the AMC55DTMT connector is a versatile and essential component for any electronic assembly.