| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC60DCKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULAMC60DCKD-S288 |
AMC60DCKD-S288
| Heilind Number: | SULAMC60DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC60DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC60DCKD-S288, a high-performance board-to-board and card edge connector designed for demanding applications. With a shorted loop bellow contact type and beryllium copper contact material plated with gold, this connector ensures reliable signal transmission. Featuring a 2.54mm pitch and 120 positions across 2 rows, it offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for diverse environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Ideal for aerospace, defense, and industrial applications, the AMC60DCKD-S288 guarantees high performance and durability in critical systems.

