| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC60DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC60DCKD |
AMC60DCKD
| Heilind Number: | SULAMC60DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC60DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC60DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 120 positions spread across 2 rows, it offers ample connectivity options. The female gender, loop bellow contact type, and straight orientation make it versatile for various circuit configurations. Gold contact plating and termination ensure optimal signal transmission, rated for up to 700VAC and 3A. With a wide operating temperature range of -65 to 150°C, it's suitable for both industrial and aerospace use. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the AMC60DCKD for your critical connectivity needs in electronics design.

