AMC60DCKI-S288

Heilind Number:SULAMC60DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DCKI-S288

Detailed Description

Introducing the AMC60DCKI-S288, a high-performance board-to-board PCB connector designed for critical applications. With a unique construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable connections. The termination method via card extender, along with Gold contact plating, guarantees reliable signal transmission. With an amperage rating of 3A and voltage handling capability of 700 VAC, it meets stringent power requirements. The contact type of Loop Bellow and straddle orientation make it versatile for various setups. Operating in a wide temperature range from -65 to 150 °C, it's suitable for harsh environments. With 120 positions and a compact design, it maximizes connectivity in limited spaces. The gold termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the AMC60DCKIS288 is a top choice for high-reliability systems.