AMC60DCKI

Heilind Number:SULAMC60DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DCKI

Detailed Description

Introducing the AMC60DCKI, a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold contact plating, this connector ensures reliable conductivity. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The two rows of 120 female contacts, with a pitch of 2.54mm, offer versatile connectivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and loop bellow contact type further enhance functionality. With a wide operating temperature range of -65 to 150°C, it is ideal for harsh environments. The compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient. Whether used in board-to-board or card edge connections, the AMC60DCKI guarantees high reliability and performance.