AMC60DCKS-S288

Heilind Number:SULAMC60DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DCKS-S288

Detailed Description

This PPS & Beryllium Copper Board-To-Board PCB Connector, SKU AMC60DCKS-S288, offers reliable and high-performance connectivity in demanding applications. With a rugged construction and Gold termination plating, it ensures durability and optimal signal transfer even in harsh environments. Featuring a female gender with two rows for efficient multi-point connections, it is designed for 120 positions with a 2.54mm pitch. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and corrosion resistance, while the Loop Bellow contact type and Straddle orientation provide secure and stable mating. Operating flawlessly at temperatures ranging from -65 to 150°C and with a maximum voltage of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Its Side Hole mount type and Card Extender termination method make installation easy and convenient. With a tail length of 4.45mm and a compact connector height of 15.49mm, it offers space-saving solutions without compromising performance. Ideal for use in hi-rel applications, this connector meets the highest standards of quality and reliability. Elevate your connectivity solutions with the AMC60DCKSS288.