AMC60DRAH

Heilind Number:SULAMC60DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRAH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRAH

Detailed Description

Introducing the AMC60DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 120 positions, offering reliable connectivity in compact spaces. The female gender and right-angle orientation make it ideal for space-constrained designs. Made with PPS and beryllium copper, it ensures durability and excellent electrical conductivity. The full bellow contact type, gold contact plating, and gold termination plating guarantee low contact resistance and high-speed data transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. The tail length of 3.18mm allows for efficient soldering. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet sturdy connection solution. Whether for industrial, aerospace, or telecommunications systems, the AMC60DRAH ensures reliable performance. Upgrade your connectivity with this top-of-the-line PCB connector.