AMC60DRAI

Heilind Number:SULAMC60DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DRAI

Detailed Description

Introducing the AMC60DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and data-intensive systems. The two-row, right-angle orientation with threaded mounting and thru-hole termination offers secure and convenient installation. Each of the 120 female contacts is made of Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it saves space on the PCB. Whether in aerospace, defense, or industrial applications, the AMC60DRAI delivers superior performance and reliability.