| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC60DRAN-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULAMC60DRAN-S734 |
AMC60DRAN-S734
| Heilind Number: | SULAMC60DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC60DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC60DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS & Beryllium Copper materials, this connector guarantees reliable conductivity. Its 2.54mm pitch and 120 positions ensure seamless data transfer, while the Full Bellow contact type and Gold plating enhance signal integrity. Operating at a voltage of 700 VAC and an impressive 3A, it's ideal for high-power systems. With a rugged construction and a wide operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. The right-angle orientation and no mounting requirement offer flexibility in installation. Trust in the AMC60DRAN-S734 for efficient and durable connectivity in your PCB designs.

