AMC60DRAN-S93

Heilind Number:SULAMC60DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DRAN-S93

Detailed Description

The AMC60DRANS93 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity for a wide range of electronic devices. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent signal transmission. The contact material is plated with gold for enhanced conductivity, while the full bellow contact type guarantees secure connections. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700VAC, this connector is suitable for use in harsh environments. Its right-angle orientation and no mounting mount type make it easy to integrate into PCB assemblies. With 120 positions and a tail length of 3.18mm, it provides ample connectivity options. The AMC60DRANS93 is a top choice for applications where performance and reliability are paramount.