AMC60DRAN

Heilind Number:SULAMC60DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRAN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRAN

Detailed Description

Introducing the AMC60DRAN, a high-performance female connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring two rows of contacts with Thru Hole termination, it offers secure attachment to PCBs. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a pitch of 2.54mm and 120 positions, it allows for efficient signal transmission. Its Full Bellow contact type and Right Angle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Gold termination plating ensures long-term durability. With its superior quality and performance, the AMC60DRAN is a reliable choice for Board To Board PCB and Card Edge connections.