AMC60DRAS-S93

Heilind Number:SULAMC60DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC60DRAS-S93

Detailed Description

AMC60DRAS-S93 features a female connector with two rows of contacts, designed for reliable board-to-board or card edge connections. Constructed with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, offering high conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it guarantees secure and efficient power delivery. The right-angle orientation and side-hole mount type facilitate easy installation in tight spaces. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. With 120 positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options. Its compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it ideal for space-constrained applications. Gold termination plating ensures long-term reliability. Whether for industrial, aerospace, or telecommunications use, the AMC60DRASS93 connector is a dependable choice for high-performance connectivity solutions.