AMC60DRAS

Heilind Number:SULAMC60DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRAS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRAS

Detailed Description

The AMC60DRAS Board To Board PCB Connector offers high-performance connectivity in a compact design. With a pitch of 2.54 mm and two rows of 60 female contacts, it ensures reliable data transmission. The termination method, through-hole, and contact plating of gold guarantee excellent conductivity. Featuring beryllium copper contact material and a full bellow contact type, it is durable and efficient. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets the demands of various applications. Its right-angle orientation and side-hole mount type provide versatility in installation. With a wide operating temperature range of -65 to 150 °C, it is suitable for diverse environments. The connector's compact dimensions of 10.95 mm in height and 10.16 mm in width make it ideal for space-constrained PCB layouts. Gold termination plating ensures long-lasting performance. Whether used in consumer electronics or industrial machinery, the AMC60DRAS connector delivers exceptional quality and reliability.