AMC60DREH-S13

Heilind Number:SULAMC60DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DREH-S13

Detailed Description

The AMC60DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it offers reliable power transmission. The female gender, two rows, and clearance hole mount type make it versatile for various setups. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. With a pitch of 2.54mm and 120 positions, it enables precise signal transmission. Operating in a wide temperature range from -65 to 150°C, it suits harsh environments. The connector's compact design, measuring 10.95mm in height and 10.16mm in width, ensures space-saving installation. RoHS compliant and with gold termination plating, it meets environmental standards. Whether in aerospace, telecommunications, or industrial systems, the AMC60DREH-S13 is the ideal choice for secure and efficient board-to-board connections.