AMC60DREH

Heilind Number:SULAMC60DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DREH

Detailed Description

The AMC60DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a termination method of eyelet, this connector guarantees secure and reliable connections. The contact material is made of PPS & Beryllium Copper, with gold plating ensuring excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers efficient power transmission. The full bellow contact type and straight orientation further enhance its functionality. With 120 positions and a tail length of 5.72mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet durable solution. Perfect for use in aerospace, military, and industrial applications, the AMC60DREH is a top-of-the-line connector that ensures optimal performance and reliability.