AMC60DREN-S13

Heilind Number:SULAMC60DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DREN-S13

Detailed Description

Introducing the AMC60DREN-S13, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender and orientation make it suitable for various electronic setups. Boasting two rows of 120 positions each, it offers ample connectivity options. The termination method via Card Extender and contact type of Full Bellow guarantee secure and stable connections. Gold plating on contacts and termination further enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The compact design, with a height of 10.95mm and width of 10.16mm, makes it space-efficient. Whether in hi-rel or standard applications, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is the epitome of performance and reliability. Upgrade your connectivity solutions with the AMC60DRENS13.