| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC60DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 120 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULAMC60DREN |
AMC60DREN
| Heilind Number: | SULAMC60DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC60DREN |
| ECAD Model: |
Specifications
Detailed Description
The AMC60DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. The contact plating of gold guarantees excellent conductivity and corrosion resistance. Its straight orientation and two rows of 120 positions provide ample connectivity options. The termination method using eyelets allows for secure attachment to PCBs. Operating in a wide temperature range of -65 to 150°C, it is ideal for use in various industries. The AMC60DREN is a top choice for engineers seeking robust and high-quality interconnect solutions.

