AMC60DRES-S13

Heilind Number:SULAMC60DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRES-S13

Detailed Description

AMC60DRES-S13 boasts a cutting-edge design, featuring PPS & Beryllium Copper construction for superior durability and conductivity. With an amperage of 3A and a voltage rating of 700VAC, this female connector ensures reliable power transmission in demanding environments. Its 2 rows of contacts, side hole mount type, and card extender termination method offer versatile connectivity options. The gold-plated Beryllium Copper contacts and Full Bellow design guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for high-performance applications. With 120 positions and a compact size (10.95mm height, 10.16mm width), it provides efficient board-to-board or card edge connections. Gold termination plating ensures long-term reliability. Trust the AMC60DRESS13 for top-tier quality in PCB connectivity.