| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC60DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC60DRES |
AMC60DRES
| Heilind Number: | SULAMC60DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC60DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC60DRES, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold plating, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The connector's 2.54mm pitch and 120 positions offer ample connectivity options, while its straight orientation and side hole mount type facilitate easy installation. Suitable for use in a wide temperature range (-65 to 150°C), the AMC60DRES is ideal for aerospace, military, and industrial applications where performance and durability are paramount. Trust in this connector for secure and efficient board-to-board or card edge connections.

