AMC60DRMD

Heilind Number:SULAMC60DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRMD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRMD

Detailed Description

The AMC60DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female connector with two rows and wire wrap termination method offers easy installation. Gold contact plating and loop bellow contact type guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, military, and industrial uses. With 120 positions and a 2.54mm pitch, it provides versatile connectivity options. The straight orientation and 14.22mm tail length facilitate secure connections. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Gold termination plating ensures long-term durability. Classified under hi-rel connectors, the AMC60DRMD is a reliable choice for mission-critical systems.