AMC60DRMH

Heilind Number:SULAMC60DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRMH

Detailed Description

AMC60DRMH - This high-performance board-to-board PCB connector, featuring PPS and Beryllium Copper construction, is designed for reliable power transmission in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power delivery with minimal signal loss. The female connector, featuring two rows and a clearance hole mount type, offers easy installation on PCBs. Utilizing wire wrap termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm, this connector accommodates 120 positions, ideal for high-density applications. Its loop bellow contact type and straight orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 150°C, and with gold-plated termination, it guarantees durability and reliability. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Perfect for use in aerospace, defense, and other high-reliability applications, the AMC60DRMH sets a new standard in power connectivity.