AMC60DRMI-S288

Heilind Number:SULAMC60DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DRMI-S288

Detailed Description

Meet the AMC60DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each housing 120 female contacts made of PPS and Beryllium Copper with gold plating. The termination method is via a threaded card extender, ensuring secure and reliable connections. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for power and signal transmission. The loop bellow contact type and straddle orientation enhance its durability and stability. With a wide operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether it's for aerospace, telecommunications, or industrial applications, the AMC60DRMI-S288 guarantees exceptional performance.