AMC60DRMI

Heilind Number:SULAMC60DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRMI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRMI

Detailed Description

Enhance your PCB connectivity with the AMC60DRMI Board-to-Board Connector. Designed for high-reliability applications, this female connector features two rows and a straight orientation for seamless integration. With a pitch of 2.54mm, it ensures precise alignment, while the termination method using wire wrap guarantees secure connections. The contact material of beryllium copper with gold plating offers optimal conductivity and durability, even in harsh environments. Operating at a voltage of 700 VAC and a temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its 120 positions and 3A amperage capacity make it ideal for high-density circuitry. The threaded mount type and 14.22mm tail length provide stability during installation, while the compact dimensions of 9.4mm width and 15.49mm height save valuable board space. Trust in the AMC60DRMI for reliable and efficient PCB connections.