AMC60DRMN-S288

Heilind Number:SULAMC60DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DRMN-S288

Detailed Description

The AMC60DRMN-S288 is a high-performance connector designed for demanding applications. With a short description of PPS & Beryllium Copper, this female connector features two rows and a pitch of 2.54mm. Its robust construction, including gold-plated Beryllium Copper contacts, ensures reliable power transmission at up to 700VAC and 3A. The Loop Bellow contact type and Card Extender termination method make it ideal for board-to-board connections. Operating in a wide temperature range of -65 to 150°C, this connector guarantees performance in harsh environments. With 120 positions and a straddle orientation, it offers versatile connectivity options. The termination plating of gold further enhances its durability, making it a top choice for hi-rel applications. Measuring 15.49mm in height and 9.4mm in width, the AMC60DRMNS288 is compact yet efficient, meeting the highest standards in the industry.