| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC60DRMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 120 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULAMC60DRMS-S288 |
AMC60DRMS-S288
| Heilind Number: | SULAMC60DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC60DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC60DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity. Featuring a dual row, side-hole mount design with a 2.54mm pitch, it offers reliable performance in a compact form factor. The female gender, loop bellow contact type, and gold-plated Beryllium Copper contacts guarantee excellent signal integrity. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Boasting 120 positions and a tail length of 13.84mm, it provides ample connectivity options. Whether in aerospace, defense, or industrial applications, the AMC60DRMS-S288 is the ideal choice for secure and durable board-to-board connections.

