AMC60DRMS

Heilind Number:SULAMC60DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DRMS

Detailed Description

The AMC60DRMS is a high-performance PCB connector featuring PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a compact design, this connector is ideal for applications requiring a reliable and space-efficient solution. Its female gender, side hole mount type, and wire wrap termination method make installation easy and secure. The contact material is Beryllium Copper with a gold plating, offering superior corrosion resistance and signal transmission. With a pitch of 2.54mm, voltage rating of 700 VAC, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The 120-position, two-row layout provides ample connectivity options, while the straight orientation and loop bellow contact type ensure a stable connection. The tail length of 14.22mm allows for flexible installation, and the compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained designs. Perfect for hi-rel applications, the AMC60DRMS is a reliable choice for board-to-board and card edge connections.