AMC60DRMT

Heilind Number:SULAMC60DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRMT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRMT

Detailed Description

The AMC60DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and reliable connectivity. This female connector, with two rows and a threaded mount type, offers secure attachment. The termination method is wire wrap, ideal for efficient installation. Contacts made of Beryllium Copper and plated with gold guarantee excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-voltage requirements. The loop bellow contact type and straight orientation provide versatility in design. With 120 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves space on the PCB. Gold termination plating ensures long-term performance. Classified under the categories of Board to Board PCB Connectors and Card Edge Connectors, this product is essential for various electronic systems. Whether in aerospace, defense, or industrial applications, the AMC60DRMT guarantees high reliability.