AMC60DRSH

Heilind Number:SULAMC60DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRSH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRSH

Detailed Description

AMC60DRSH - Featuring a robust construction of PPS and Beryllium Copper, the AMC60DRSH PCB Connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this female connector is designed for high-performance applications. Its two rows of gold-plated Loop Bellow contacts, with a pitch of 2.54mm, guarantee secure and low-resistance connections. Suitable for through-hole mounting with clearance holes, this connector offers easy installation. With 120 positions and a straight orientation, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, it meets the demands of various industries. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained PCB designs. Gold termination plating ensures long-term reliability. Perfect for board-to-board and card-edge connections, the AMC60DRSH is a vital component for high-reliability electronic systems.