AMC60DRSI

Heilind Number:SULAMC60DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRSI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRSI

Detailed Description

Introducing the AMC60DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a 2.54mm pitch and 120 positions, it offers ample connectivity options. The female gender and loop bellow contact type make it suitable for various electronic devices. Gold contact plating guarantees optimal signal transmission, while a threaded mount type and thru-hole termination method ensure secure assembly. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the AMC60DRSI for high-quality performance in critical electronic systems.