AMC60DRSN

Heilind Number:SULAMC60DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRSN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRSN

Detailed Description

Introducing the AMC60DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability in extreme conditions with an operating temperature range of -65 to 150 °C. Its female gender, two rows, and straight orientation make it versatile for various PCB setups. With a pitch of 2.54mm, it offers precise connectivity, while the gold contact plating guarantees excellent signal transmission. The Loop Bellow contact type and 120 positions provide ample connectivity options. Rated for 700 VAC and 3A, it's suitable for power and data transmission. The termination method is through-hole, with gold-plated tails for secure soldering. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient. Ideal for aerospace, military, and industrial applications, the AMC60DRSN is a top choice for reliable board-to-board connections.