AMC60DRST

Heilind Number:SULAMC60DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRST
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC60DRST

Detailed Description

AMC60DRST features a dual-row female connector suitable for high-reliability applications, boasting PPS and Beryllium Copper construction for optimal performance. With a 3A amperage and 700VAC voltage rating, this connector offers robust power transmission. The threaded mount type and thru-hole termination method ensure secure and stable installation on PCBs. Its gold-plated Beryllium Copper contacts guarantee reliable conductivity, while the loop bellow contact type allows for efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. With 120 positions and a 2.54mm pitch, it provides ample connectivity options. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications in various industries.