AMC60DRTH-S13

Heilind Number:SULAMC60DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DRTH-S13

Detailed Description

Introducing the AMC60DRTH-S13, a high-performance board-to-board PCB connector meticulously crafted for reliability and durability in demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and accommodates 120 positions, ensuring seamless connectivity. Engineered with PPS and Beryllium Copper, it guarantees optimal signal transmission while withstanding voltage up to 700 VAC. The termination method via card extender and full bellow contact type further enhances its efficiency. With gold contact plating and termination, this connector offers superior conductivity and corrosion resistance. Its clearance hole mount type and straddle orientation provide versatile installation options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, the AMC60DRTHS13 is a compact yet robust solution for critical electronic connections.