AMC60DRTI-S13

Heilind Number:SULAMC60DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DRTI-S13

Detailed Description

Introducing the AMC60DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and threaded mount type offer secure and efficient installation. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees optimal signal transmission. The 2.54mm pitch, full bellow contact type, and straddle orientation accommodate precise connections. With 120 positions and a tail length of 4.7mm, it enables versatile PCB connectivity. Operating within a wide temperature range of -65 to 150°C, it ensures performance in extreme conditions. Measuring 10.95mm in height and 10.16mm in width, it's compact yet robust. The gold termination plating enhances durability. Classified under the hi-rel category, the AMC60DRTIS13 is a trusted solution for critical applications.