AMC60DRTI-S734

Heilind Number:SULAMC60DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRTI-S734
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC60DRTI-S734

Detailed Description

This threaded mount female connector, SKU AMC60DRTI-S734, is a reliable choice for high-performance PCB connections. Crafted with PPS and Beryllium Copper, it ensures durability and longevity in demanding environments. With a pitch of 2.54mm, it offers precise and secure connections, while the gold contact plating guarantees optimal conductivity. Featuring two rows and 120 positions, it allows for efficient signal transmission. The full bellow contact type and straight orientation further enhance its functionality. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained installations. Gold termination plating ensures reliable performance over time. Perfect for board-to-board and card edge connections, this connector meets the highest standards of quality and performance.