AMC60DRTI-S93

Heilind Number:SULAMC60DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC60DRTI-S93

Detailed Description

Introducing SKU AMC60DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type for secure installation. Built with PPS and beryllium copper materials, it ensures reliable connectivity even in harsh environments. The gold-plated contacts offer excellent conductivity, with a contact type of full bellow for optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it provides versatility and safety in various circuit designs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. With a compact size of 10.95mm in height and 10.16mm in width, it offers space-saving solutions without compromising performance. Trust in the AMC60DRTIS93 for your connectivity needs, delivering durability and precision in every connection.