AMC60DRTI

Heilind Number:SULAMC60DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DRTI

Detailed Description

Introducing the AMC60DRTI, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its two rows, 120 positions, and 2.54mm pitch provide ample connectivity options. The gold-plated Beryllium Copper contacts offer reliable signal transmission, while the full bellow design enhances signal integrity. Operating effectively in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 10.16mm in width, it saves valuable PCB space. Ideal for board-to-board and card edge connections, the AMC60DRTI is a top choice for high-reliability applications.