AMC60DRTN-S13

Heilind Number:SULAMC60DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DRTN-S13

Detailed Description

SKU AMC60DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, it offers reliable connectivity for power and signal transmission. The female connector features PPS and Beryllium Copper construction, ensuring durability and efficient performance. Gold contact plating and a contact rating of 3A at 700VAC make it suitable for high-power applications. With a contact type of Full Bellow and orientation of Straddle, it provides secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its termination method of Card Extender and gold termination plating guarantee excellent conductivity and longevity. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet sturdy solution for PCB connectivity. Perfect for aerospace, military, and industrial applications, this connector meets the highest standards of quality and reliability.