AMC60DRTS-S13

Heilind Number:SULAMC60DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DRTS-S13

Detailed Description

Introducing the AMC60DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and beryllium copper construction, ensuring exceptional durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for power transmission. The 120-position, dual-row design with side hole mount and card extender termination method offers reliable connectivity in complex electronic systems. Gold-plated contacts and full bellow contact type guarantee low contact resistance and high signal integrity. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environmental conditions. Its compact dimensions of 10.95mm height and 10.16mm width make it ideal for space-constrained PCB layouts. Trust the AMC60DRTS-S13 for efficient and secure board-to-board connections in your electronic designs.