| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC60DRTS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULAMC60DRTS |
AMC60DRTS
| Heilind Number: | SULAMC60DRTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC60DRTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC60DRTS, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring PPS and Beryllium Copper construction, ensures exceptional durability and conductivity, making it ideal for demanding environments. With a 2.54mm pitch and 120 positions across two rows, it offers ample connectivity options. The gold-plated contact material and termination provide reliable signal transmission while maintaining integrity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector guarantees performance consistency. Its side hole mount and straight orientation facilitate easy installation. Suitable for various industries, including aerospace, telecommunications, and medical devices, the AMC60DRTS is a top choice for critical electronic connections.

