AMC60DRXI

Heilind Number:SULAMC60DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DRXI

Detailed Description

Introducing the AMC60DRXI, a high-performance connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage rating of 700VAC, it's suitable for a wide range of power and signal transmission tasks. The threaded mount type and thru-hole termination method provide secure and stable board-to-board connections. Its 120 positions, arranged in 2 rows with a pitch of 2.54mm, offer ample connectivity options. The gold-plated Beryllium Copper contacts, operating temperature range of -65 to 150°C, and full bellow contact type guarantee excellent performance even in harsh environments. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet efficient. Perfect for use in hi-rel applications, this connector is a reliable choice for your PCB connectivity needs.