| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC60DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULAMC60DRXN |
AMC60DRXN
| Heilind Number: | SULAMC60DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC60DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU AMC60DRXN, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage and 700VAC voltage rating, it's ideal for power and signal transmission. The female gender, two rows, and straight orientation make it versatile for various PCB designs. The gold-plated contacts and full bellow design guarantee low contact resistance and long-term durability. With a pitch of 2.54mm, it offers precise connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Trust in the AMC60DRXN for secure and efficient board-to-board connections.

