AMC60DRYH-S13

Heilind Number:SULAMC60DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC60DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC60DRYH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULAMC60DRYH-S13

Detailed Description

Introducing the AMC60DRYH-S13, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 120 positions spread across 2 rows, it offers seamless connectivity in compact spaces. The gold contact plating guarantees efficient signal transmission, while the Full Bellow contact type and Straddle orientation enhance stability. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 150°C and can withstand voltage up to 700VAC. The termination method of Card Extender with Gold plating on termination further enhances its longevity. Perfect for demanding applications in aerospace, telecommunications, and industrial sectors, the AMC60DRYHS13 is a trusted solution for your connectivity needs.